FC2331-0000-1000-L

Measurement Specialties
824-FC2331-00001000L
FC2331-0000-1000-L

Mfr.:

Description:
Force Sensors & Load Cells - Industrial H RANGE COMP SENSOR 1000lbf 0.5-4.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$394.69 $394.69
$393.29 $1,573.16
$375.80 $4,509.60
$370.35 $10,369.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
REACH - SVHC:
Load Cell
1000 lbf
1 %
Basic
Cable
FC23
Brand: Measurement Specialties
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 4
Subcategory: Sensors
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026900099
USHTS:
9026906000
ECCN:
EAR99