FC2231-0000-0025-L

Measurement Specialties
824-FC223100000025-L
FC2231-0000-0025-L

Mfr.:

Description:
Force Sensors & Load Cells MF LC:COMP ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$94.19 $94.19
$86.40 $432.00
$83.33 $833.30
$78.77 $1,969.25
$77.24 $3,862.00
$75.82 $7,278.72
256 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Force Sensors & Load Cells
RoHS:  
REACH - SVHC:
Load Cell
25 lbf
1 %
Voltage
Wire Leads
5 V
Brand: Measurement Specialties
Diameter: 26 mm
Height: 19.4 mm
Length: 34 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 500 mV to 4.5 V
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Series: FC22
Factory Pack Quantity: 32
Subcategory: Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 3.3 VDC
Unit Weight: 16.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9031808085
ECCN:
EAR99