CLP-250

Measurement Specialties
657-CLP-250
CLP-250

Mfr.:

Description:
Linear Displacement Sensors LINEAR POT, IP65, 250MM RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$971.23 $971.23
$874.81 $4,374.05

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Linear Displacement Sensors
RoHS:  
250 mm
0.1 %
42 VDC
Brand: Measurement Specialties
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Linear Displacement Sensors
Resistance: 10 kOhms
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY