02560406-000

Measurement Specialties
824-02560406-000
02560406-000

Mfr.:

Description:
Linear Displacement Sensors MINI GP AC LVDT 6.05 V/V/INCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$379.11 $379.11
$319.85 $1,599.25
$297.28 $2,972.80
$295.64 $7,391.00
$276.44 $13,269.12

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Linear Displacement Sensors
RoHS:  
Brand: Measurement Specialties
Product Type: Linear Displacement Sensors
Factory Pack Quantity: 16
Subcategory: Sensors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY