XR20M1280IL32-F

MaxLinear
701-XR20M1280IL32-F
XR20M1280IL32-F

Mfr.:

Description:
UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 8 GPIOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.84 $11.84
$8.27 $82.70
$7.90 $197.50
$6.85 $685.00
$6.55 $1,637.50
$5.39 $2,641.10
$5.16 $5,056.80
$5.10 $14,994.00
5,390 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
1 Channel
24 Mb/s
128 B
3.63 V
1.62 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
QFN-32
Tray
Brand: MaxLinear
Description/Function: I2C/SPI UART
Development Kit: XR20M1280L32-0A-EB, XR20M1280L32-0B-EB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product: I2C/SPI UARTs
Product Type: UART Interface IC
Series: XR20M1280
Factory Pack Quantity: 490
Subcategory: Interface ICs
Type: I2C/SPI to UART
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8536901000
MXHTS:
8542310302
ECCN:
EAR99

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

XR20M1280 UARTs with Integrated Level Shifters

MaxLinear XR20M1280 is the industry's fastest UART with a selectable I²C/SPI interface. The XR20M1280 single-channel UARTs with integrated level shifters have a maximum data rate of 24 Mbps with a maximum clock frequency on the SPI interface of 26 MHz. The XRM20M1280 has separate VCC pins for core, CPU interface, UART signals, and GPIO signals allowing the UART to interface with devices operating at different voltage levels and eliminating the need for external voltage level shifters. The independent TX/RX Baud Rate Generator feature allows the transmitter and receiver to operate at different baud rates. The XR20M1280 has a 16550 compatible register set that provides users with operating status and control, receiver error indications, and modem serial interface controls. An internal loopback capability allows onboard diagnostics. XR16M890 single-channel UARTs can interface with devices operating at different voltage levels, eliminating the need for an external voltage-level shifter. These single-channel UARTs target a variety of portable applications, including smartphones, Bluetooth®, personal digital assistants, GPS systems, and other battery-operated devices.

I²C/SPI UARTs

MaxLinear I²C/SPI UARTs include a simple 2-wire (I2C) or 4-wire (SPI) interface. The I²C/SPI UARTs additionally offer 64bytes or 128bytes of transmit and receive FIFOs. The devices have an operating supply voltage from 1.62V to 3.63V.