SP335EER1-L/TR

MaxLinear
701-SP335EER1-L/TR
SP335EER1-L/TR

Mfr.:

Description:
Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,817

Stock:
32,817 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.94 $16.94
$13.18 $131.80
$12.57 $314.25
$10.91 $1,091.00
$10.43 $2,607.50
$9.51 $4,755.00
$8.34 $8,340.00
Full Reel (Order in multiples of 3000)
$7.39 $22,170.00
6,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485
5.5 V
3 V
1 mA
- 40 C
+ 85 C
SMD/SMT
QFN-32
+/-15 kV
Brand: MaxLinear
Data Rate: 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 1.4 W
Product: Transceivers
Product Type: Interface - Specialized
Series: SP335E
Shutdown: With Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99