SP1486EEN-L/TR

MaxLinear
701-SP1486EEN-L/TR
SP1486EEN-L/TR

Mfr.:

Description:
RS-422/RS-485 Interface IC 5V 15KV ESD PROFIBUS RS485/422 HALF-DUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,908

Stock:
1,908 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.73 $3.73
$2.42 $24.20
$2.20 $55.00
$1.85 $185.00
$1.74 $435.00
$1.52 $760.00
$1.30 $1,300.00
Full Reel (Order in multiples of 2500)
$1.20 $3,000.00
$1.17 $5,850.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SP1486E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
4.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Duplex: Half Duplex
ESD Protection: +/-15 kV
Input Voltage: - 7 V to 12 V
Operating Supply Current: 300 uA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 2.1 V to 5 V
Pd - Power Dissipation: 450 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 20 ns, 40 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99