GLK12232A-25-SM-USB-TCI-VS-E

Matrix Orbital
891-K12232A25BTCIVSE
GLK12232A-25-SM-USB-TCI-VS-E

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 122X32 3-C Fnt 25 KP USB ITF Blk Bkgd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$107.60 $2,690.00
$105.82 $5,291.00
$99.51 $9,951.00
200 Quote

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
32 x 122
STN
86 mm x 35 mm x 14.4 mm
USB
Black
Without Touch Panel
Keypad Input
Bulk
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Style: Intelligent Graphic LCD
Subcategory: Displays
Text Colour: RGB
Viewing Area - W x H: 60.2 mm x 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL