SC648

Mallory Sonalert
539-SC648
SC648

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MED CONT 10-48V

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$39.24 $39.24
$30.86 $308.60
$27.76 $694.00
$25.69 $1,284.50
$23.82 $2,382.00
$23.66 $5,915.00

RoHS Version

Mallory Sonalert SC648R
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT, 10-48VDC MED, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Brand: Mallory Sonalert
Current Rating: 18 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 2.9 kHz
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 80 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 48 VDC
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
539-AST500
539-SC648

These parts have been discontinued by Mouser due to low
volume sales. They are still available from the manufacturer
subject to normal buying minimums.



5-0105-38

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99