SBT200FL

Mallory Sonalert
539-SBT200FL
SBT200FL

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial IEC TRANSDUCER 8OHM 100DB 325FREQ FLANGE

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.14 $20.14
$16.42 $164.20
$15.47 $386.75
$15.33 $766.50
$14.26 $1,426.00
$14.07 $3,517.50
$13.62 $6,810.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 1.5 mA
Diameter: 44.5 mm
Dimensions: 64.5 mm x 14 mm
Frequency: 200 Hz
Height: 14 mm
Length: 64.5 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: SBT
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Type: Medical
Voltage Rating: 30 VAC
Width: 61.5 mm
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.