PK-27N25PSQ

Mallory Sonalert
539-PK-27N25PSQ
PK-27N25PSQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 3-28DC 74-94DB 2500HZ CONT 30X16 STK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.05 $9.05
$8.87 $88.70
$8.84 $221.00
$8.77 $438.50
$7.90 $790.00
$7.77 $1,942.50
$7.23 $3,615.00
$6.73 $6,730.00
$6.49 $16,225.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
Brand: Mallory Sonalert
Current Rating: 8 mA
Diameter: 30 mm
Dimensions: 30 mm x 16 mm
Frequency: 2.5 kHz
Height: 16 mm
Length: 30 mm
Mounting Style: Through Hole
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 94 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 30 mm
Unit Weight: 6.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99