PB-32N10W-12K

Mallory Sonalert
539-PB-32N10W-12K
PB-32N10W-12K

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial IND SPKR 6-18VDC 75-82DB 1230HZ

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
100
Expected 1/9/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.85 $25.85
$22.13 $221.30
$20.66 $516.50
$19.10 $955.00
$17.68 $1,768.00
$16.92 $5,076.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 155 mA
Diameter: 31.7 mm
Dimensions: 45 mm x 31.7 mm x 24.6 mm
Frequency: 1.23 kHz
Height: 25 mm
Length: 45 mm
Mounting Style: Flange Mount
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: PB
Sound Pressure Level: 82 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Ding Dong
Type: Electromechanical
Voltage Rating: 18 VDC
Width: 45 mm
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.