900-0100A

MakerBot
76-900-0100A
900-0100A

Mfr.:

Description:
3D Printer Filaments MakerBot Method X RapidRinse and ABS-R Filament 9 Pack

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printer Filaments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: MakerBot
Packaging: Each
Product Type: 3D Printer Filaments
Series: Method
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Tradename: MakerBot
Unit Weight: 7.711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3916903000
ECCN:
EAR99

METHOD X Filaments & Filament Bundles

MakerBot METHOD X Filaments and Filament Bundles are offered in a variety of materials and colors, including red, black, natural, and white. Options include acrylonitrile styrene acrylate (ASA), acrylonitrile butadiene styrene (ABS), polycarbonate (PC) ABS, RapidRinse™ water-soluble support material, and a proprietary soluble support material called SR-30. The ASA filament resists moisture and ultraviolet (UV) radiation, making it ideal for demanding outdoor applications. The traditional ABS is generally used for prototyping and manufacturing applications. The ABS-R and RapidRinse option features ABS with improved performance and RapidRinse water-soluble support material. The PC-ABS filament is made from an engineering-grade material resistant to high heat and impact, and a fire-resistant option is available. The SR-30 seamless soluble support material is ideal for ABS, ASA, and other high-temperature materials. MakerBot METHOD X bundle packs are available for ABS-R, ABS-R and RapidRinse, and SR-30 variants.