1628

MakerBot
76-1628
1628

Mfr.:

Description:
3D Printer Filaments UltiMaker ABS Filament Orange (0.75kg, 1.65lb)

Lifecycle:
New At Mouser
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printer Filaments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: MakerBot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: 3D Printer Filaments
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0