MX25V1635FZNQ03-T

Macronix
95-25V1635FZNQ03T
MX25V1635FZNQ03-T

Mfr.:

Description:
NOR Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,645

Stock:
1,645
Can Dispatch Immediately
On Order:
5,700
Expected 30/9/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.97 $19.70
$1.93 $48.25
$1.88 $94.00
$1.83 $183.00
$1.78 $445.00
$1.74 $991.80
$1.71 $1,949.40
$1.64 $4,674.00

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
MX25V
16 Mbit
2.3 V
3.6 V
9 mA
SPI
80 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
AEC-Q200
Tray
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 570
Subcategory: Memory & Data Storage
Part # Aliases: MX25V1635FZNQ03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

FEATURED PRODUCTS
MACRONIX