812-50

MG Chemicals
590-812-50
812-50

Mfr.:

Description:
Swabs FOAM OVER COTTON SWA 50 PCS PER PKG

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$43.42 $43.42
$39.07 $390.70
$37.74 $943.50
$36.84 $1,842.00
$36.03 $3,603.00
$35.07 $8,767.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$15.82
Min:
1

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Swabs
RoHS:  
6 in
Bag
50
Not ESD Safe
134.6 mm
Wood
Single Head
Foam-Over-Cotton
12.7 mm
Urethane Foam
Rectangular
Brand: MG Chemicals
Product Type: Swabs
Series: 812
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 43.092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3005905090
ECCN:
EAR99

Swabs Chamois and Foam / Cotton

MG Chemicals offers lint free Chamois Swabs with single or double heads that are synthetic suede bonded to a bendable handle allowing access to hard to reach places. The Chamois Swabs are great for cleaning rotary audio, video, and computer tape backup heads. MG Chemicals offers shred-resistant, Foam-over-Cotton Swabs that are bonded securely to a 6-inch birch staff and are compatible with most solvents.

FEATURED PRODUCTS
MG CHEMICALS