XLC-60-24-MAS

MEAN WELL
709-XLC-60-24-MAS
XLC-60-24-MAS

Mfr.:

Description:
LED Drivers Power Supplies 60W 100-305VAC 24V 2.5A CV with Strain-Relief Matter Wireless Dimming

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
6
Expected 31/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$60.74 $60.74
$57.82 $289.10
$55.32 $553.20
$54.81 $1,096.20

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Drivers Power Supplies
RoHS:  
Constant Voltage (CV)
2.5 A
24 VDC
60 W
100 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
EN-55015, EN-61000
XLC-60-MAS
Brand: MEAN WELL
Dimensions: 176 mm x 45 mm x 32 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

XLC-MA Matter Wireless Dimmable LED Drivers

MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers integrate DALI, KNX, and Matter into a single solution, enhancing interoperability within the lighting ecosystem. These drivers are available in 25W, 40W, and 60W power ratings and are compliant with the Matter 1.3 standard. Features include a constant power mode output with multiple stages selectable by a DIP switch and plastic housing construction with Class II and a power factor correction (PFC) design. MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers are suitable for recessed lights, downlights, panel lights, commercial lighting, and decorative lighting.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.