UMP-400-48

MEAN WELL
709-UMP-400-48
UMP-400-48

Mfr.:

Description:
Modular Power Supplies – Assembled 400W 48V 8.3A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$110.92 $110.92
$105.64 $528.20
$101.05 $1,010.50
$100.08 $1,401.12

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Assembled
RoHS:  
90 VAC to 264 VAC, 127 VDC to 370 VDC
400 W
1 Output
48 V
Panel
Enclosed
250 mm
89 mm
37 mm
4 kVrms
88.5 %
Industrial
ITE 62368-1
UMP-400
Brand: MEAN WELL
Compliance: ITE 62368-1
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Output Current-Channel 1: 8.3 A
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 14
Subcategory: Power Supplies
Type: Flexible Configurable Fanless Power
Unit Weight: 880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

UMP-400 400W Fanless Power Supplies

MEAN WELL UMP-400 400W Fanless Power Supplies use a fanless, low-profile design to protect medical and industrial equipment from short circuits, overload, overvoltage, and overtemperature. These power supplies feature a modular 1U design with optional configurations available, a power-on LED indicator, and a three-year warranty. MEAN WELL UMP-400 400W Fanless Power Supplies have a -30°C to +70°C working temperature with convection cooling. These power supplies are ideal for diagnostic or biological facilities, test or measurement systems, telecommunications equipment, industrial automation machinery, industrial control systems, and mechanical and electrical equipment.