SD-150B-24

MEAN WELL
709-SD150B-24
SD-150B-24

Mfr.:

Description:
DC/DC Converters - Chassis Mount 151.2W 24V 6.3A Input 19-36VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253
Can Dispatch Immediately
On Order:
176
Expected 29/4/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$72.70 $72.70
$69.22 $346.10
$66.16 $661.60
$64.22 $1,027.52

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
151.2 W
24 V
19 V
36 V
24 V
6.3 A
1.5 kV
199 mm
110 mm
50 mm
Industrial
SD-150
Brand: MEAN WELL
Input Voltage: 19 V to 36 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 16
Subcategory: DC-DC Converters
Unit Weight: 860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SD Single Output DC-DC Converters

MEAN WELL SD Series Single Output DC-DC Converters are suitable for battery backup systems or transportation vehicles. The metal chassis MEAN WELL SD Single Output DC-DC Converters are available in 15, 25, 50, 200, 350, and 500W devices.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.