RST-7K5-380L

MEAN WELL
709-RST-7K5-380L
RST-7K5-380L

Mfr.:

Description:
Power Supplies - Chassis Mount O/P +380V19.7A

Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,931.51 $2,931.51
$2,792.65 $13,963.25
10 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
7.5 kW
196 VAC to 305 VAC
1 Output
380 VDC
22.5 A
Enclosed
460 mm (18.11 in)
216 mm (8.504 in)
83.5 mm (3.287 in)
RST-7K5
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: HVDC Power Supply
Unit Weight: 12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Automation

MEAN WELL Automation features a comprehensive product lineup of DIN-rail power supplies, modular power supplies, and switching power supplies. These products offer high efficiency and a broad range of options such as 1U low-profile design, fully potted, and medical safety approvals. Typical protections include short circuit, overload, overvoltage, and overtemperature. These MEAN WELL power supplies for automation come with a three-, five-, or six-year warranty. Applications include energy storage systems, vehicle-to-grid (V2G) systems, laser-processing equipment, electrolysis equipment, telecommunication, medical, security and alarm systems, test and measurement, industrial switchboards, and household appliances.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RST-7K5/RST-15K Single-Output AC/DC Power Supplies

MEAN WELL RST-7K5/RST-15K Single-Output AC/DC Power Supplies are three-phase four-wire AC input power supplies designed for up to 95% efficiency. The MEAN WELL RST-7K5 (7500W) and RST-15K (15,000W) AC/DC Power Supplies also feature up to 30kW maximum parallel output power. These AC/DC power supplies offer 115V, 230V, and 380V output voltage options and are designed to serve various industries, such as automatic industrial equipment, charging energy storage systems, and centralized bus power. The output voltage and current are programmable. The output voltage adjustment can cover from 1% to 120%.