PLN-20-18

MEAN WELL
709-PLN20-18

PLN-20-18

Mfr.:

Description:
LED Power Supplies 19.8W 18V 1.1A LED PS W/PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

52
Expected 05-Dec-23

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.43 $31.43
$29.49 $147.45
$28.75 $287.50
$27.46 $686.50
$26.72 $1,603.20
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.1 A
18 VDC
19.8 W
90 VAC to 277 VAC, 127 VDC to 392 VDC
Without Dimming
1 Output
Chassis Mount
147 mm
37 mm
28 mm
Industrial
PSE
PLN-20
IP64
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Unit Weight: 180 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - PLN Series


Image Description
MEAN WELL LPF-25D-30
LED Power Supplies 25.2W 30V 0.84A Dimming LED PS IP67