NTN-5K-124CAN

MEAN WELL
709-NTN-5K-124CAN
NTN-5K-124CAN

Mfr.:

Description:
Power Inverters 4000W 24Vdc In 200A 110VAC out W/CANBus protocol, AC Charger/UPS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
6
Expected 13/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,525.84 $2,525.84

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
RoHS:  
24 VDC
110 VAC
5 kW
Screw
Brand: MEAN WELL
Industry: Industrial
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product: Power Inverters
Product Type: Power Inverters
Series: NTN-5K
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Unit Weight: 10.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409570
ECCN:
EAR99

NTN-5K True Sine Wave Inverters

MEAN WELL NTN-5K True Sine Wave Inverters are an all-in-one solution that integrates AC-DC charging, DC-AC inversion, and AC bypass. These inverters feature a built-in, high-power 4520W AC-DC charger with fast charging capability, a digital design with MCU control, and streamlined control circuitry that rapidly responds to environmental changes and improves reliability. NTN-5K inverters adopt a modular design with a 5KW single machine module, allowing flexible parallel connection of AC outputs of up to 30KW, with highly flexible wattage expansion. The chassis is designed in a 2U high cabinet style for easy installation and quick assembly when mounted in a standard 19" rack. These inverters utilize three NTN-5K single-phase AC outputs and provide a comprehensive monitoring platform. MEAN WELL NTN-5K True Sine Wave Inverters are suitable for power tools, portable equipment, vehicles and yachts, wireless networks, and off-grid solar power systems.