MP650-2C2K

MEAN WELL
709-MP650-2C2K
MP650-2C2K

Mfr.:

Description:
Modular Power Supplies – Assembled 650W 2V, 48V

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$475.94 $475.94
$417.00 $2,085.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Assembled
RoHS:  
85 VAC to 264 VAC, 120 VDC to 370 VDC
650 W
Chassis
Enclosed
277.88 mm
127 mm
63.5 mm
3 kVrms
84 %
MP
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Unit Weight: 2.16 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99