LPC-100-500

MEAN WELL
709-LPC100-500
LPC-100-500

Mfr.:

Description:
LED Power Supplies 100W 100-200V 500mA CC LED Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.08 $33.08
$31.41 $157.05
$30.02 $300.20
$29.79 $595.80

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
500 mA
100 VDC to 200 VDC
100 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
190 mm (7.48 in)
52 mm (2.047 in)
37 mm (1.457 in)
Industrial
LPC-100
IP67
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LP Series LED Power Supplies

MEAN WELL LP Series LED Power Supplies are available in Constant Voltage (C.V.) and Constant Current (C.C.) models. These power supplies operate at wide input range 90VAC to 264VAC and offer a wide operating temperature range from -30°C to +70°C. The LP series LED drivers are available from 18W to 150W wattage options. These drivers come with an economical design and can withstand 300VAC surge input for 5 seconds (LPV/C - 20/35/60/100). MEAN WELL LP Series LED power supplies are suitable for economical LED lighting and moving sign applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.