IDPC-25-700

709-IDPC-25-700

IDPC-25-700

Mfr.:
MEAN WELL

Description:
LED Power Supplies 25.2W 25.2-36V 700mA CC Dimming

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.18 $23.18
$21.99 $219.90
$21.39 $534.75
$20.97 $1,048.50
$20.73 $1,492.56
$20.63 $5,941.44
$20.37 $10,266.48
1,008 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
700 mA
25.2 VDC to 36 VDC
25.2 W
90 VAC to 295 VAC, 127 VDC to 417 VDC
With Dimming
1 Output
Chassis Mount
114.5 mm
72.5 mm
20 mm
Industrial
-
IDPC-25
-
Brand: MEAN WELL
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Open Frame
Operating Temperature Range: - 20 C to + 50 C
Product Type: LED Power Supplies
Factory Pack Quantity: 72
Subcategory: AC-DC Power Supply
Unit Weight: 120 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99