HVGC-480-L-AB

MEAN WELL
709-HVGC-480-L-AB
HVGC-480-L-AB

Mfr.:

Description:
LED Power Supplies 480W 137-343V 1400mA CP Dimming W/Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$264.10 $264.10
$251.59 $1,006.36
$240.47 $2,885.64
$233.52 $4,670.40

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
1.4 A
137 VDC to 343 VDC
480 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Desktop
262 mm (10.315 in)
125 mm (4.921 in)
43.8 mm (1.724 in)
Industrial
HVGC-480
IP65
Brand: MEAN WELL
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Unit Weight: 2.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVGC-480 480W Constant Power Mode LED Drivers

MEAN WELL HVGC-480 480W Constant Power Mode LED Drivers operate from 180VAC to 528VAC and feature models with a rated current range from 1400mA and 3500mA. The HVGC-480 series features a constant power mode and high voltage output. An efficiency of up to 94.5% and a fanless design enable these units to operate over a -40°C to +90°C case temperature range under free air convection. MEAN WELL HVGC-480 480W Constant Power Mode LED Drivers come with dimming methodologies and other function options, providing optimal design flexibility for LED lighting systems. The series provides a metal housing design and an IP67 ingress protection level, making it ideal for indoor and outdoor applications.

HVG(C) High Voltage Input LED Drivers

MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.