MRF392

MACOM
937-MRF392
MRF392

Mfr.:

Description:
RF Bipolar Transistors 100-400MHz 125Watts 28Volt Gain 10dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$230.89 $230.89
$183.22 $1,832.20
100 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Bipolar Transistors
RoHS:  
Bipolar Power
Si
500 MHz
40
30 V
4 V
16 A
- 65 C
+ 150 C
Dual
Screw Mount
744A-01
Tray
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 270 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 20
Subcategory: Transistors
Unit Weight: 19.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MRF Series Bipolar RF Transistors

MACOM Tech MRF series devices are high-performance 1MHz to 3.5GHz bipolar RF transistors. These MACOM Tech bipolar transistors are ideal for avionics, communications, radar, and industrial, scientific, and medical applications. MRF series devices are part of a broad range of RF power transistors that also includes pallet amplifiers, TMOS and DMOS transistors, and LDMOS transistors.