MADP-000235-10720T

MACOM
937-MADP00023510720T
MADP-000235-10720T

Mfr.:

Description:
PIN Diodes Vr=35Vdc Non-Mag. Rs@10mA .5ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,896

Stock:
2,896 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.25 $11.25
$8.77 $87.70
$7.67 $767.00
$7.20 $3,600.00
Full Reel (Order in multiples of 1500)
$7.20 $10,800.00
3,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
MADP
Reel
Cut Tape
MouseReel
Brand: MACOM
Product Type: PIN Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 276.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99