MA4P1250-1072T

MACOM
937-MA4P1250-1072-T
MA4P1250-1072T

Mfr.:

Description:
PIN Diodes .1-1500MHz .9pF Max Vr 500Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,696

Stock:
33,696 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.84 $9.84
$7.03 $70.30
$6.12 $612.00
$5.94 $2,970.00
Full Reel (Order in multiples of 1500)
$5.70 $8,550.00
$5.46 $16,380.00
24,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
100 V
1.2 pF
750 mOhms
850 mV
- 55 C
+ 175 C
100 kHz
1.5 GHz
MELF-1072
Reel
Cut Tape
MouseReel
Brand: MACOM
Carrier Life: 8 us
Maximum Series Resistance @ Minimum IF: 500 mOhms
Pd - Power Dissipation: 6 W
Product Type: PIN Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 96.635 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99