CGH09120F

MACOM
941-CGH09120F
CGH09120F

Mfr.:

Description:
GaN FETs GaN HEMT UHF-2.5GHz, 120 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$890.21 $890.21
$792.58 $7,925.80

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
N-Channel
120 V
28 A
- 3 V
- 40 C
+ 150 C
56 W
Brand: MACOM
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gain: 21 dB
Maximum Drain Gate Voltage: 28 V
Maximum Operating Frequency: 2.5 GHz
Minimum Operating Frequency: 300 MHz
Output Power: 20 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 40
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

CGH09120F GaN High Electron Mobility Transistor

MACOM CGH09120F GaN High Electron Mobility Transistor (HEMT) is designed for high efficiency, high gain, and wide bandwidth capabilities. This module allows for a high degree of DPD correction to be applied, making it ideal for MC-GSM, WCDMA, and LTE amplifier applications. This MACOM transistor is housed in a ceramic/metal flange package.