U078-C

M5Stack
170-U078-C
U078-C

Mfr.:

Description:
Cameras & Camera Modules Is the new AI Camera powered by Kendryte K210, an edge computing system-on-chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.51 $48.51

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
AI Cameras
USB
AI Camera powered by Kendryte K210
5 V
RGB
0 C
+ 65 C
40 mm x 24 mm x 13 mm
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Installed RAM: 8 MB
Memory Type: SRAM
Operating Supply Current: 500 mA
Series: CAMERA
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
5A992.C