K023-B

M5Stack
170-K023-B
K023-B

Mfr.:

Description:
Multiple Function Sensor Modules An environmental temperature and humidity and air quality testing products.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$90.35 $90.35

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Air Quality Kits
I2C, SPI, USB
5 V
+ 60 C
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 63 mm x 52 mm x 46 mm
Height: 46 mm
Length: 63 mm
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Modules
Series: APPLICATION
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890010
USHTS:
9027894530
ECCN:
EAR99