A117

M5Stack
170-A117
A117

Mfr.:

Description:
Headers & Wire Housings 2x15 Pin Header BUS Socket SMD for 13.2 Module (10 sets)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.22 $15.22

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Headers & Wire Housings
Headers
PCB Header
15 Position
2.54 mm (0.1 in)
2 Row
2.26 mm (0.089 in)
SMD/SMT
Straight
Pin (Male), Socket (Female)
Gold
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
M5STACK