SST-12-WH30-A2-B3301

Luminus Devices
896-SST12WH30A2B3301
SST-12-WH30-A2-B3301

Mfr.:

Description:
White LEDs 107lm 3000K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.95 $1.95
$1.37 $13.70
$1.02 $102.00
$0.908 $454.00
Full Reel (Order in multiples of 1000)
$0.77 $770.00
$0.727 $3,635.00
$0.698 $6,980.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Warm White
3000 K
107 lm
95
120 deg
350 mA
2.9 V
8 W
3.45 mm
3.45 mm
2 mm
- 40 C
+ 100 C
Colorless
1.3 mm
Dome
Water Clear
SST-12-WH
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

SST-12-WxH High Power White LEDs

Luminus Devices SST-12-WxH High Power White LEDs offer 1.5A maximum drive current and are available in 2700K, 3000K, 3500K, and 4000K color temperatures. These high-power white LEDs feature 4.9°C/W low thermal resistance and a >95 Color Rendering Index (CRI). The SST-12-WxH white LEDs offer 2.9V maximum forward voltage (@If =350mA,  Tj =85°C), 5V reverse current (Ir=10mA), and 4.9W power dissipation. These white LEDs consist of American National Standards Institute (ANSI) compatible chromaticity bins. Typical applications include directional architectural lighting like wall washers, track lights, spotlights, landscape and flood lights, stage and studio lighting, and miniature high-output recessed lights.

SST-12-WH Gen 2 High Power White LEDs

Luminus Devices SST-12-WH Gen 2 High Power White LEDs feature a 1.5A maximum drive current and 2700K, 3000K, 3500K, and 4000K color temperature range. These LEDs deliver superior beam quality and higher optical efficiency than square emitters for directional lighting applications. The SST-12-WH white LEDs offer 4.9°C/W low thermal resistance and >95 color rendering index. These LEDs consist of an electrically isolated thermal path. Typical applications include a wall washer, track light, spotlight, task light, miniature recessed lights, stage and studio lighting, landscape lighting, and portable lighting.

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.