SBR-70-B-R75-KG301

Luminus Devices
896-SBR70BR75KG301
SBR-70-B-R75-KG301

Mfr.:

Description:
LED Lighting Modules RGB SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$134.04 $134.04
$104.26 $2,606.50
$103.44 $10,344.00

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Lighting Modules on Star Board
1 LED
Blue
445 nm
200 lm
10.5 A
3.8 V
19.9 mm
19.9 mm
SBR-70
Tray
Brand: Luminus Devices
Diameter: 19 mm
Height: 3.44 mm
Lens Shape: Round
Product Type: LED Bulbs & Modules
Size: 19.9 mm x 19.9 mm
Factory Pack Quantity: 50
Subcategory: LED Lighting
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405990000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SBT-70-G/B & SBT-90-Red LEDs

Luminus SBT-70-G/B and SBT-90-Red LEDs consist of individual red, green, and blue emitters in surface-mount packages. They produce very high lumen output from a single monolithic chip with a flat window. The Luminus green and blue LEDs offer a unique 7mm2 round emitter while the red emitter is 9mm2 with a square shape.