CFT-50X-CG-L42-D-M100

Luminus Devices
896-CFT50XCGL42DM100
CFT-50X-CG-L42-D-M100

Mfr.:

Description:
LED Lighting Modules CFT-50X Color Series Chip on Board, Unlensed

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$239.00 $239.00
$191.10 $5,733.00
100 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Modules
542 nm
5300 lm
7.2 V
18 mm
26.5 mm
CFT-50X
Tray
Brand: Luminus Devices
Height: 1.99 mm
Power Rating: 12 W
Product Type: LED Bulbs & Modules
Size: 26.5 mm x 18 mm x 1.99 mm
Factory Pack Quantity: 10
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9405990000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CFT-50X LEDs

Luminus Devices CFT-50X LEDs are designed with LED technology for critical applications that require high optical power, precise spectra, and exceptional reliability. These LEDs are high-performance LEDs designed specifically for medical, life sciences, and industrial applications. The CFT-50X LEDs offer a wide wavelength selection where ten spectra are available and specifically tailored to excite fluorophores/dyes used in life science and research markets. These LEDs are compatible with high-voltage/low current operation to meet diverse application requirements. The CFT-50X LEDs are ideal for fiber-coupled illumination, life-science/ biomedical, fluorescence microscopy, machine vision, industrial lighting, and light engines.