CBM-120-FR-C15-RA100

Luminus Devices
896-CBM120FRC15RA100
CBM-120-FR-C15-RA100

Mfr.:

Description:
LED Lighting Modules 735 nm FAR RED 9A 2.4V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$434.88 $434.88
$405.88 $2,029.40

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Modules
1 LED
Far Red
735 nm
6.3 W
9 A
2.4 V
26.75 mm
28 mm
CBM-120
Tray
Brand: Luminus Devices
Height: 5.7 mm
Lens Shape: Rectangular
Product Type: LED Bulbs & Modules
Size: 28 mm x 26.75 mm
Factory Pack Quantity: 50
Subcategory: LED Lighting
Unit Weight: 33.723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Far Red Chip On Board LED

Luminus Devices Mosaic Array Far Red LED chipset has the lowest thermal resistance of any packaged LED on the market. Luminus Devices vertical chip technology enables LED chips with uniform brightness over the entire chip surface. The LEDs have a 0.6ºC/W thermal resistance from junction to the heatsink. The LEDs can be driven at higher current densities while maintaining a low junction temperature. The optical power and brightness produced by these densely packed arrays of devices enable solutions not possible with single-chip packages that be used to replace arc and halogen lamps.