LXZ2-3580-3

Lumileds
997-LXZ235803
LXZ2-3580-3

Mfr.:

Description:
White LEDs White 3500 K 80-CRI, LUXEON Z ES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,380

Stock:
2,380 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2380 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.82 $3.82
$2.75 $27.50
$2.14 $214.00
$1.86 $930.00
$1.70 $1,700.00
Full Reel (Order in multiples of 2000)
$1.63 $3,260.00
$1.56 $6,240.00
$1.54 $15,400.00
24,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
3500 K
190 lm
80
120 deg
700 mA
2.8 V
2.04 mm
1.64 mm
0.68 mm
- 40 C
+ 135 C
Colorless
Square
Water Clear
LUXEON Z ES
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Part # Aliases: LXZ2-3580-Y
Unit Weight: 30.010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON Z ES High-Power LEDs

Lumileds Lumileds LUXEON Z ES High-Power LEDs are micro-sized (1.6mm x 2.0mm), Illumination grade emitters that are also the first ever 1-step MacAdam Ellipse warm white LEDs. They offer never-before-seen color consistency, luminance, flux density, and design flexibility for next-generation lighting solutions. The LUXEON Z family is undomed, a feature that provides unmatched optical flexibility for precise beam angle control. Tested and binned at application conditions of 85ºC, the LUXEON Z ES emitters are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency, and lower costs. Lumileds has expanded the LUXEON® Z ES High-Power LED series to include a wider range of color temperatures. These LEDs are available with CCT ranging from 2700K to 5700K.