L1HX-3080400000000

Lumileds
997-L1HX308040000000
L1HX-3080400000000

Mfr.:

Description:
White LEDs 3000K 80CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,108

Stock:
6,108 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.43 $2.43
$1.74 $17.40
$1.31 $131.00
$1.29 $645.00
Full Reel (Order in multiples of 800)
$0.942 $753.60
$0.888 $2,131.20
$0.866 $4,156.80
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Warm White
3000 K
550 lm
80
120 deg
1.4 A
2.87 V
3.45 mm
3.45 mm
2.35 mm
- 40 C
+ 135 C
Colorless
1.7 mm x 1.7 mm
Dome
Clear
LUXEON HL4X
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 800
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON HL4X High-Power LEDs

Lumileds LUXEON HL4X High-Power LEDs offer maximized lumen output performance and increased system efficacy with high driving current capabilities. These specially designed high-power domed emitters are suitable for outdoor and industrial applications like streetlights and high bay luminaires. LUXEON HL4X provides maximum lumen outputs and overall system efficacy in an industry-standard 3535 package with a 3-stripe footprint. Perfect for cost-efficient single optic, directional fixture designs, Lumileds LUXEON HL4X LEDs deliver plenty of light in a small LES device and can sustain high drive currents.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.