L150-6580500600HH0

Lumileds
997-L1506580500600HH
L150-6580500600HH0

Mfr.:

Description:
White LEDs 6500K 80CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.87 $17,400.00

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
Cool White
6500 K
675 lm
80
116 deg
640 mA
5.85 V
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Colorless
4.55 mm x 4.55 mm
Square
Clear
LUXEON 5050 HE Plus
Reel
Brand: Lumileds
Configuration: Single
Lens Colour/Style: Colorless
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 5050 HE Plus LEDs

Lumileds LUXEON 5050 HE Plus LEDs are high-power LEDs that provide high luminance from a super robust package to enable cost-effective and reliable fixture designs. These LEDS use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES). The LUXEON 5050 HE plus LEDs offer hot-color targeting to ensure the color is within the ANSI bin at 85°C. These LEDs feature two voltage configurations that are compatible with low-cost, high-efficiency drivers. The LUXEON 5050 HE plus LEDs also feature a 3-step and 5-step MacAdam ellipse binning structure, ensuring excellent color uniformity. Typical applications include streetlights, floodlights, wall packs, landscape lighting, and downlights.