SSP-LB12MW024K03

Lumex
696-SSP-LB12MW024K03

SSP-LB12MW024K03

Mfr.:

Description:
Led Lighting Bars & Strips 12" Warm White 24VDC 120 DEG 3.3W

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (SGD)

Product Attribute Attribute Value
Lumex
Product Category: Led Lighting Bars & Strips
RoHS:  Details
LED Modules
White (Warm White)
2600 K to 3000 K
304 mm
19.45 mm
3.3 W
24 V
Bulk
Brand: Lumex
Luminous Flux: 190 lm
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 25
Subcategory: LED Lighting
Wavelength: -
CNHTS:
9405429000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SunBrite™ General Illumination LED Lightbars

Lumex SunBrite™ General Illumination LED Lightbars combine high performance and  easy installation for design flexibility. These lightbars are offered in cool white at 2600K to 3000K, neutral white at 3700K to 4300K, and warm white at 5000K to 6300K, matching the brightness performance of other leading easy-installation LED lightbar brands. This lightbar family features a wide variety of compatible components, making it possible to mix and match individual pieces in many sizes and formats to create customized solutions. Lightbars are available in lengths of 6", 12", and 24" and can be easily joined together to create a desired length. Users can create their own lightbar kit by combining the various lightbars with connector cables, mounting clips, and dimmer switches.

Image Description
Lumex SSP-LB06MW024K03
Led Lighting Bars & Strips 6" Warm White 24VDC 120 DEG. 2.5W