SSF-LXH104GD

Lumex
696-SSF-LXH104GD
SSF-LXH104GD

Mfr.:

Description:
LED Circuit Board Indicators PC LED 5mm Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,164

Stock:
2,164 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.762 $7.62
$0.489 $48.90
$0.466 $233.00
$0.418 $418.00
$0.414 $1,035.00
$0.385 $1,925.00
$0.373 $9,325.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Green
5 mm
565 nm
30 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
2.2 V
SSF
Bulk
Brand: Lumex
Configuration: 1 Single Color LED, Single Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99