SML-LX0603IW-TR

Lumex
696-SML-LX0603IW

SML-LX0603IW-TR

Mfr.:

Description:
Standard LEDs - SMD Hi-Int Red, 635nm 2V, 14mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,230

Stock:

32,230
Can Dispatch Immediately

On Order:

32,000
Expected 14-Nov-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.453 $0.45
$0.333 $3.33
$0.153 $15.30
$0.102 $102.00
Full Reel (Order in multiples of 4000)
$0.101 $404.00
$0.08 $640.00
$0.076 $1,824.00
$0.069 $3,312.00
$0.066 $6,600.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0603 (1608 metric)
Top View
Red
20 mA
2 V
635 nm
14 mcd
160 deg
50 mW
1.6 mm
0.6 mm
0.8 mm
- 25 C
+ 85 C
Milky White
1 mm x 0.8 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 53.142 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
KYOCERA AVX 04025C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Lumex SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex SML-LX0603SOW-TR
Standard LEDs - SMD Super Orange, 610nm 2V, 60mcd
Lumex SML-LX0603YW-TR
Standard LEDs - SMD Yellow, 585nm 2.1V, 14mcd