SML-LX0402USBC-TR

Lumex
696-SML-0402USBCTR

SML-LX0402USBC-TR

Mfr.:

Description:
Standard LEDs - SMD Blue Water Clear 470nm 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,742

Stock:

5,742 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.91 $1.91
$1.21 $12.10
$0.892 $89.20
$0.821 $410.50
$0.676 $676.00
Full Reel (Order in multiples of 2000)
$0.612 $1,224.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
0402 (1005 metric)
Top View
Blue
20 mA
3.3 V
470 nm
20 mcd
120 deg
110 mW
1 mm
0.5 mm
0.6 mm
- 40 C
+ 85 C
Colorless
0.8 mm x 0.5 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 129.780 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments INA236AIDDFR
Current & Power Monitors & Regulators
Microchip ATTINY3226-SU
8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC20, Ind 85C, Green
Samtec ADM6-20-01.5-L-4-2-A-TR
Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Terminal
Murata GRM32EC72A106KE05L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 100 VDC 10% 1210 X7S
Samsung Electro-Mechanics CL32B475KCVZW6E
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 100V X7R 1210
KYOCERA AVX SCCU25E256SRB
Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radial
Diodes Incorporated FMMT493TA
Bipolar Transistors - BJT NPN Medium Power
KEMET C2220C103KHRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.01uF X7R 2220 10% AEC-Q200
Diodes Incorporated BZT52C6V8-7-F
Zener Diodes 500mW 6.8V Zener AEC-Q101 Qualified
BIVAR SM0603URC
Standard LEDs - SMD Ultra Red 660 nm Water Clear