LCM-S04004DSF

Lumex
696-LCM-S04004DSF
LCM-S04004DSF

Mfr.:

Description:
LCD Character Display Modules & Accessories InfoVue Std 40x4 STN, Transf w/bklght

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
60
Expected 26/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$89.53 $89.53
$77.78 $777.80
$77.34 $2,320.20
$72.25 $7,586.25

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transflective
40 x 4
190 mm x 54 mm x 14.5 mm
149 mm x 29.5 mm
STN
LED Yellow-Green
Gray
5 V
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 15
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 191.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99