VM800-20-20

Littelfuse
576-VM800-20-20
VM800-20-20

Mfr.:

Description:
Industrial Relays VMR 145-500 VAC, Digital Voltage Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$491.73 $491.73
$411.22 $4,112.20
$378.79 $9,469.75

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
DIN Rail
Industrial Relays
5 A
IP20, IP40
VM800
66.2 mm
36 mm
90 mm
Bulk
Brand: Littelfuse
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099

VM800 3-Phase Voltage Monitoring Relay

Littelfuse VM800 3-Phase Voltage Monitoring Relay protects 3- and 4-wire motors ranging from 145VAC to 500VAC, regardless of their size. This relay features an LCD screen with a green backlight, providing real-time monitoring, fault visibility, and the ability to review the last five faults. This relay monitors various detections, including undervoltage, overvoltage, frequency drift, phase sequence, phase loss, and neutral failure. Littelfuse VM800 Monitoring Relay is suitable for building systems, refrigeration, cooling, water and waste, and industrial machines.