SZSMF6L14AT3G

Littelfuse
576-SZSMF6L14AT3G
SZSMF6L14AT3G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Zen TVS 600W 14V UNI SOD-123FL TR13

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,952

Stock:
3,952 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.917 $0.92
$0.569 $5.69
$0.366 $36.60
$0.277 $138.50
$0.225 $225.00
$0.218 $545.00
Full Reel (Order in multiples of 5000)
$0.178 $890.00
$0.156 $1,560.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SOD-123FL-2
25.8 A
600 W
30 kV
230 kV
- 55 C
+ 175 C
SZSMF6L
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 462 mW
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SZSMF6L Automotive TVS Diodes

Littelfuse SZSMF6L Automotive Transient Voltage Suppressor (TVS) Diodes are ideal for protecting I/O interfaces, the VCC bus, and other vulnerable circuits in automotive electronic applications. These surface-mount, 600W unidirectional / bidirectional TVS diodes are available in a small SOD-123FL package to save board space. The SZSMF6L series offers a fast response time of <1ns, low Zener impedance, high surge, and excellent clamping capabilities. Additional features include AEC-Q101 qualification, a lead-free design, RoHS compatibility, and PPAP capability. Littelfuse SZSMF6L Automotive TVS Diodes are designed to protect sensitive systems and components from high-voltage, high-energy transients.