SJ150

Littelfuse
576-SJ150
SJ150

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150V 0.4pF IMPL 600 Volts a.1Kv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,080

Stock:
2,080 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2200)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.10 $2.10
$1.81 $9.05
$1.68 $16.80
$1.38 $69.00
$1.22 $122.00
$1.14 $285.00
$1.01 $505.00
$0.904 $904.00
Full Reel (Order in multiples of 2200)
$0.904 $1,988.80
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SJ
150 V
2 Electrode
SMD/SMT
4.5 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 3.2 mm
Insulation Resistance: 109 Ohms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2200
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tubes
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

SJ Gas Discharge Tubes

Littelfuse SJ Gas Discharge Tubes (GDTs) offer high surge ratings (3KA to 5KA surge capability tested with 8/20μs pulse) in a miniature package (4.5mm x 3.2mm x 3.2mm). The low insertion loss (0.01dB at 1.0GHz to 2.1dB at 3.5GHz) of the Littelfuse SJ series is well-suited to broadband equipment applications. These GDTs offer very low capacitance and show slight signal losses up to high frequencies in high-frequency data-line applications.