PL-523-CC

Littelfuse
576-PL-523-CC
PL-523-CC

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOT, LED, 12V, CLEAR, 5/8-32, BLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.12 $13.12
$12.47 $124.70
$12.08 $604.00
$5.63 $563.00
$5.09 $1,272.50
$4.63 $2,315.00
$4.43 $4,430.00
$4.34 $10,850.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Panel Mount Indicators - Neon & Incandescent
Clear
12 VDC
Wire Leads
Panel Mount
Brand: Littelfuse
Illuminated: Illuminated
Packaging: Bulk
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: LED Pilot Lights
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Incandescent
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8512204080
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE