PDM33003ZXM

Littelfuse
576-PDM33003ZXM
PDM33003ZXM

Mfr.:

Description:
Fuse Holder PDM 130A 12C Clear straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.72 $29.72
$24.73 $123.65
$23.42 $234.20
$19.46 $778.40
$18.78 $2,253.60
$17.44 $4,883.20
$16.42 $8,538.40

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
HWB12
Fuse Modules
MINI
Power Distribution
Chassis Mount
130 A
58 V
Crimp
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
Color: Clear
IP Rating: IP69X
Product Type: Fuse Holders
Factory Pack Quantity: 40
Subcategory: Fuses
Tradename: HWB
Unit Weight: 125.454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
TARIC:
8536693000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Fuse Holders & Fuse Blocks

Littelfuse Fuse Holders and Fuse Blocks provide optimal safety to electrical systems. These holders are available for automotive-style fuses, including MINI®, ATO®, MIDI®, MEGA®, JCASE®, and universal glass fuses. The fuse holders are available for in-line, bolt-down, panel-mount, and PCB applications. These fuse holders are designed to work with specific fuses. Therefore, electrical load requirements, the number of circuits, and mounting location must be considered while selecting the fuse and fuse holder. The fuse blocks are available for both high-amperage fuses, such as MEGA® and MIDI® and low-amperage fuses, such as ATO® and MINI®. These fuse holders and blocks are used in high-current and low-current applications.

HWB12 Sealed Power Distribution Modules

Littelfuse HWB12 Sealed Power Distribution Modules (PDMs) are hard-wired boxes featuring 12 cavities that accept 2.8mm fuse and relay components. These PDMs are ideal for accessory circuits and overflow circuits from a designer's main PDM. Littelfuse HWB12 can hold plug-in components, including MINI fuses, MINI format circuit breakers, 4-pin single-throw relays, and 5-pin double-throw relays. The HWB12 features durable construction, an IP67/IP69K rating, and a compact size. Users can customize their circuitry utilizing direct wire-to-component connections that are crimped to the wire harness with grommets to seal the bottom of the module.

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.